Easter Opening Hours and Delivery Dates here

Polymaker PA02002 PolyLite Filament PLA 1.75mm 1Kg White

Order Code:

19-5753

Brand: Polymaker MPN: PA02002 EAN-13: 6938936709671
Qty Unit Price (Ex VAT)
1+ £25.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Polymaker PA02002 is a high-quality, 3D printing consumable optimised for 3D printing, marketed under the PolyLite series. The ruthex Insert Threaded M4Sx4.0 is crafted specifically for compatibility with filament, such as the PolyLite Filament PLA, providing reliable stability and enhanced material integrity in 3D-printed models. Manufactured for precise engineering needs, this insert is made to augment the structural integrity of PLA prints, making it ideal for applications in prototyping, fixtures, and functional parts where thread reliability is essential. Commonly used in fields such as mechanical engineering and electronics, this part ensures robust performance during intricate design implementations. Leveraging these inserts in 3D printed parts is critical for improving the durability and usability of printed assemblies.
Filament Material PLA
Reel Size 1kg
Filament Colour White
Filament Properties Bio Degradable
Filament Diameter 1.75mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot